
BZX884-B47,315 | |
---|---|
DigiKey Part Number | 1727-5636-2-ND - Tape & Reel (TR) 1727-5636-1-ND - Cut Tape (CT) 1727-5636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B47,315 |
Description | DIODE ZENER 47V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.91400 | $9.14 |
100 | $0.41160 | $41.16 |
500 | $0.39514 | $197.57 |
1,000 | $0.33751 | $337.51 |
2,000 | $0.33340 | $666.80 |
5,000 | $0.32105 | $1,605.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23873 | $2,387.30 |