PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884-B3V6,315

DigiKey Part Number
1727-5633-2-ND - Tape & Reel (TR)
1727-5633-1-ND - Cut Tape (CT)
1727-5633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884-B3V6,315
Description
DIODE ZENER 3.6V 250MW DFN1006-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 250 mW ±2% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,159
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.97700$9.77
100$0.44340$44.34
500$0.42698$213.49
1,000$0.37771$377.71
2,000$0.34897$697.94
5,000$0.32023$1,601.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.20528$2,052.80
Manufacturers Standard Package