


BZX84W-C7V5X | |
|---|---|
DigiKey Part Number | 1727-8320-2-ND - Tape & Reel (TR) 1727-8320-1-ND - Cut Tape (CT) 1727-8320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C7V5X |
Description | DIODE ZENER 7.5V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22954 | $688.62 |
| 6,000 | $0.20381 | $1,222.86 |
| 9,000 | $0.19067 | $1,716.03 |
| 15,000 | $0.17589 | $2,638.35 |
| 21,000 | $0.16712 | $3,509.52 |
| 30,000 | $0.15858 | $4,757.40 |
| 75,000 | $0.13984 | $10,488.00 |
| 150,000 | $0.12825 | $19,237.50 |
| 300,000 | $0.11850 | $35,550.00 |

