
BAW56S-QF | |
---|---|
DigiKey Part Number | 1727-BAW56S-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAW56S-QF |
Description | DIODE ARRAY GP 90V 250MA 6-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 90 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.39736 | $3,973.60 |
20,000 | $0.36152 | $7,230.40 |
30,000 | $0.34326 | $10,297.80 |
50,000 | $0.32273 | $16,136.50 |
70,000 | $0.31056 | $21,739.20 |
100,000 | $0.29875 | $29,875.00 |
250,000 | $0.27712 | $69,280.00 |