


BZX84W-C56-QF | |
---|---|
DigiKey Part Number | 1727-BZX84W-C56-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-C56-QF |
Description | DIODE ZENER 56V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 275 mW ±7.14% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.14% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19281 | $1,928.10 |
20,000 | $0.17322 | $3,464.40 |
30,000 | $0.16323 | $4,896.90 |
50,000 | $0.15199 | $7,599.50 |
70,000 | $0.14534 | $10,173.80 |
100,000 | $0.13886 | $13,886.00 |
250,000 | $0.12465 | $31,162.50 |
500,000 | $0.11587 | $57,935.00 |