


BZX84W-C47F | |
---|---|
DigiKey Part Number | 1727-8308-2-ND - Tape & Reel (TR) 1727-8308-1-ND - Cut Tape (CT) 1727-8308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C47F |
Description | DIODE ZENER 47V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18771 | $1,877.10 |
20,000 | $0.16856 | $3,371.20 |
30,000 | $0.15879 | $4,763.70 |
50,000 | $0.14780 | $7,390.00 |
70,000 | $0.14129 | $9,890.30 |
100,000 | $0.13496 | $13,496.00 |
250,000 | $0.12106 | $30,265.00 |
500,000 | $0.11247 | $56,235.00 |