


BZX84W-C3V3X | |
---|---|
DigiKey Part Number | 1727-BZX84W-C3V3XTR-ND - Tape & Reel (TR) 1727-BZX84W-C3V3XCT-ND - Cut Tape (CT) 1727-BZX84W-C3V3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C3V3X |
Description | DIODE ZENER 3.3V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.75500 | $7.55 |
100 | $0.46310 | $46.31 |
500 | $0.33534 | $167.67 |
1,000 | $0.29387 | $293.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24086 | $722.58 |
6,000 | $0.21401 | $1,284.06 |
9,000 | $0.20030 | $1,802.70 |
15,000 | $0.18488 | $2,773.20 |
21,000 | $0.17574 | $3,690.54 |
30,000 | $0.16685 | $5,005.50 |
75,000 | $0.14731 | $11,048.25 |
150,000 | $0.13522 | $20,283.00 |
300,000 | $0.12506 | $37,518.00 |