


BZX84W-C3V0-QX | |
---|---|
DigiKey Part Number | 1727-BZX84W-C3V0-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-C3V0-QX |
Description | DIODE ZENER 3V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 275 mW ±6.67% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23590 | $707.70 |
6,000 | $0.20955 | $1,257.30 |
9,000 | $0.19609 | $1,764.81 |
15,000 | $0.18094 | $2,714.10 |
21,000 | $0.17197 | $3,611.37 |
30,000 | $0.16323 | $4,896.90 |
75,000 | $0.14404 | $10,803.00 |
150,000 | $0.13217 | $19,825.50 |
300,000 | $0.12219 | $36,657.00 |