SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BZX84W-C36X

DigiKey Part Number
BZX84W-C36X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-C36X
Description
DIODE ZENER 36V 275MW SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 141,000 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22984$689.52
6,000$0.20407$1,224.42
9,000$0.19092$1,718.28
15,000$0.17611$2,641.65
21,000$0.16733$3,513.93
30,000$0.15879$4,763.70
75,000$0.14002$10,501.50
150,000$0.12841$19,261.50
300,000$0.11865$35,595.00
Manufacturers Standard Package

Other Suppliers on DigiKey

141,000In Stock
Ships from Rochester Electronics, LLC