


BZX84W-B7V5X | |
|---|---|
DigiKey Part Number | 1727-8283-2-ND - Tape & Reel (TR) 1727-8283-1-ND - Cut Tape (CT) 1727-8283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B7V5X |
Description | DIODE ZENER 7.5V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84W-B7V5X Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.06900 | $10.69 |
| 100 | $0.66020 | $66.02 |
| 500 | $0.48146 | $240.73 |
| 1,000 | $0.42333 | $423.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31587 | $947.61 |
| 6,000 | $0.28153 | $1,689.18 |
| 9,000 | $0.26400 | $2,376.00 |
| 15,000 | $0.24428 | $3,664.20 |
| 21,000 | $0.23259 | $4,884.39 |
| 30,000 | $0.22122 | $6,636.60 |

