SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BZX84W-B6V8X

DigiKey Part Number
BZX84W-B6V8X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-B6V8X
Description
DIODE ZENER 6.8V 275MW SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
275 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 168,000 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29284$878.52
6,000$0.26101$1,566.06
9,000$0.24476$2,202.84
15,000$0.22647$3,397.05
21,000$0.21564$4,528.44
30,000$0.20509$6,152.70
75,000$0.18194$13,645.50
150,000$0.16763$25,144.50
300,000$0.15559$46,677.00
Manufacturers Standard Package

Other Suppliers on DigiKey

168,000In Stock
Ships from Rochester Electronics, LLC