


BZX84W-B6V8F | |
---|---|
DigiKey Part Number | 1727-8281-2-ND - Tape & Reel (TR) 1727-8281-1-ND - Cut Tape (CT) 1727-8281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B6V8F |
Description | DIODE ZENER 6.8V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84W-B6V8F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.74100 | $7.41 |
100 | $0.31280 | $31.28 |
500 | $0.29636 | $148.18 |
1,000 | $0.23873 | $238.73 |
2,000 | $0.23461 | $469.22 |
5,000 | $0.23050 | $1,152.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18934 | $1,893.40 |