SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BZX84W-B62X

DigiKey Part Number
1727-8278-2-ND - Tape & Reel (TR)
1727-8278-1-ND - Cut Tape (CT)
1727-8278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-B62X
Description
DIODE ZENER 62V 275MW SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
275 mW
Impedance (Max) (Zzt)
215 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 43.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29209$876.27
6,000$0.26034$1,562.04
9,000$0.24413$2,197.17
15,000$0.22590$3,388.50
21,000$0.21509$4,516.89
30,000$0.20457$6,137.10
75,000$0.18148$13,611.00
150,000$0.16720$25,080.00
300,000$0.15519$46,557.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.70600$7.06
* All Digi-Reel orders will add a $55.00 reeling fee.