


BZX84W-B62X | |
---|---|
DigiKey Part Number | 1727-8278-2-ND - Tape & Reel (TR) 1727-8278-1-ND - Cut Tape (CT) 1727-8278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B62X |
Description | DIODE ZENER 62V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29209 | $876.27 |
6,000 | $0.26034 | $1,562.04 |
9,000 | $0.24413 | $2,197.17 |
15,000 | $0.22590 | $3,388.50 |
21,000 | $0.21509 | $4,516.89 |
30,000 | $0.20457 | $6,137.10 |
75,000 | $0.18148 | $13,611.00 |
150,000 | $0.16720 | $25,080.00 |
300,000 | $0.15519 | $46,557.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.70600 | $7.06 |