


BZX84W-B56F | |
---|---|
DigiKey Part Number | 1727-8275-2-ND - Tape & Reel (TR) 1727-8275-1-ND - Cut Tape (CT) 1727-8275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B56F |
Description | DIODE ZENER 56V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.90300 | $9.03 |
100 | $0.55510 | $55.51 |
500 | $0.40414 | $202.07 |
1,000 | $0.35488 | $354.88 |
2,000 | $0.31333 | $626.66 |
5,000 | $0.26817 | $1,340.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24018 | $2,401.80 |