


BZX84W-B47X | |
---|---|
DigiKey Part Number | BZX84W-B47X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B47X |
Description | DIODE ZENER 47V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29284 | $878.52 |
6,000 | $0.26101 | $1,566.06 |
9,000 | $0.24476 | $2,202.84 |
15,000 | $0.22647 | $3,397.05 |
21,000 | $0.21564 | $4,528.44 |
30,000 | $0.20509 | $6,152.70 |
75,000 | $0.18194 | $13,645.50 |
150,000 | $0.16763 | $25,144.50 |
300,000 | $0.15559 | $46,677.00 |