SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BZX84W-B47F

DigiKey Part Number
1727-8271-2-ND - Tape & Reel (TR)
1727-8271-1-ND - Cut Tape (CT)
1727-8271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-B47F
Description
DIODE ZENER 47V 275MW SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
275 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 32.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 49,764 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24079$2,407.90
20,000$0.21715$4,343.00
30,000$0.20509$6,152.70
50,000$0.19154$9,577.00
70,000$0.18351$12,845.70
100,000$0.17570$17,570.00
250,000$0.15856$39,640.00
500,000$0.14818$74,090.00
Manufacturers Standard Package

Other Suppliers on DigiKey

49,764In Stock
Ships from Rochester Electronics, LLC