


BZX84W-B3V0F | |
---|---|
DigiKey Part Number | 1727-8266-2-ND - Tape & Reel (TR) 1727-8266-1-ND - Cut Tape (CT) 1727-8266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B3V0F |
Description | DIODE ZENER 3V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24018 | $2,401.80 |
20,000 | $0.21660 | $4,332.00 |
30,000 | $0.20457 | $6,137.10 |
50,000 | $0.19105 | $9,552.50 |
70,000 | $0.18304 | $12,812.80 |
100,000 | $0.17525 | $17,525.00 |
250,000 | $0.15815 | $39,537.50 |
500,000 | $0.14780 | $73,900.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |