


BZX84W-B39F | |
---|---|
DigiKey Part Number | 1727-8265-2-ND - Tape & Reel (TR) 1727-8265-1-ND - Cut Tape (CT) 1727-8265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B39F |
Description | DIODE ZENER 39V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24079 | $2,407.90 |
20,000 | $0.21715 | $4,343.00 |
30,000 | $0.20509 | $6,152.70 |
50,000 | $0.19154 | $9,577.00 |
70,000 | $0.18351 | $12,845.70 |
100,000 | $0.17570 | $17,570.00 |
250,000 | $0.15856 | $39,640.00 |
500,000 | $0.14818 | $74,090.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.98800 | $9.88 |
100 | $0.61250 | $61.25 |
500 | $0.44634 | $223.17 |
1,000 | $0.39250 | $392.50 |
2,000 | $0.34698 | $693.96 |
5,000 | $0.29760 | $1,488.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |