SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BZX84W-B36X

DigiKey Part Number
1727-8264-2-ND - Tape & Reel (TR)
1727-8264-1-ND - Cut Tape (CT)
1727-8264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-B36X
Description
DIODE ZENER 36V 275MW SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
275 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.02100$10.21
100$0.63390$63.39
500$0.46248$231.24
1,000$0.40683$406.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29284$878.52
Manufacturers Standard Package

Other Suppliers on DigiKey

50,000In Stock
Ships from Rochester Electronics, LLC