
BZX84J-C68,115 | |
|---|---|
DigiKey Part Number | 1727-BZX84J-C68,115TR-ND - Tape & Reel (TR) 1727-BZX84J-C68,115CT-ND - Cut Tape (CT) 1727-BZX84J-C68,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C68,115 |
Description | DIODE ZENER 68V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 68 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 550 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 160 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 47.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.23300 | $12.33 |
| 100 | $0.76710 | $76.71 |
| 500 | $0.56284 | $281.42 |
| 1,000 | $0.49658 | $496.58 |

