
BZX84J-C43,115 | |
---|---|
DigiKey Part Number | 1727-BZX84J-C43,115TR-ND - Tape & Reel (TR) 1727-BZX84J-C43,115CT-ND - Cut Tape (CT) 1727-BZX84J-C43,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C43,115 |
Description | DIODE ZENER 43V 550MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.44500 | $14.45 |
100 | $0.54190 | $54.19 |
500 | $0.48444 | $242.22 |
1,000 | $0.41876 | $418.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27917 | $837.51 |
6,000 | $0.23812 | $1,428.72 |
9,000 | $0.20219 | $1,819.71 |