BZX84J-C33-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.40534
New Product
PMEG2005EJ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C33-QX

DigiKey Part Number
1727-BZX84J-C33-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84J-C33-QX
Description
BZX84J-C33-Q/SOD323F/SOD323F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 550 mW ±6.06% Surface Mount SOD-323F
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.06%
Power - Max
550 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38792$1,163.76
6,000$0.34735$2,084.10
9,000$0.32665$2,939.85
15,000$0.30336$4,550.40
21,000$0.28956$6,080.76
30,000$0.27614$8,284.20
75,000$0.24668$18,501.00
150,000$0.22847$34,270.50
300,000$0.21316$63,948.00
Manufacturers Standard Package