
BZX84J-C12,115 | |
|---|---|
DigiKey Part Number | 1727-6259-2-ND - Tape & Reel (TR) 1727-6259-1-ND - Cut Tape (CT) 1727-6259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C12,115 |
Description | DIODE ZENER 12V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 12 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.22400 | $12.24 |
| 100 | $0.76120 | $76.12 |
| 500 | $0.55820 | $279.10 |
| 1,000 | $0.49245 | $492.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40858 | $1,225.74 |
| 6,000 | $0.36622 | $2,197.32 |
| 9,000 | $0.34461 | $3,101.49 |
| 15,000 | $0.32030 | $4,804.50 |
| 21,000 | $0.30590 | $6,423.90 |
| 30,000 | $0.29189 | $8,756.70 |
| 75,000 | $0.26114 | $19,585.50 |
| 150,000 | $0.24213 | $36,319.50 |
| 300,000 | $0.22823 | $68,469.00 |







