
BZX84J-B56,115 | |
---|---|
DigiKey Part Number | 1727-BZX84J-B56,115TR-ND - Tape & Reel (TR) 1727-BZX84J-B56,115CT-ND - Cut Tape (CT) 1727-BZX84J-B56,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B56,115 |
Description | DIODE ZENER 56V 550MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.38300 | $13.83 |
100 | $0.63390 | $63.39 |
500 | $0.56800 | $284.00 |
1,000 | $0.44453 | $444.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41144 | $1,234.32 |
6,000 | $0.35496 | $2,129.76 |
9,000 | $0.22226 | $2,000.34 |
15,000 | $0.21815 | $3,272.25 |
21,000 | $0.21506 | $4,516.26 |