
BZX84J-B33,115 | |
|---|---|
DigiKey Part Number | 1727-2654-2-ND - Tape & Reel (TR) 1727-2654-1-ND - Cut Tape (CT) 1727-2654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B33,115 |
Description | DIODE ZENER 33V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 33 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.37100 | $13.71 |
| 100 | $0.85660 | $85.66 |
| 500 | $0.63032 | $315.16 |
| 1,000 | $0.55706 | $557.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38734 | $1,162.02 |
| 6,000 | $0.34687 | $2,081.22 |
| 9,000 | $0.32622 | $2,935.98 |
| 15,000 | $0.30300 | $4,545.00 |
| 21,000 | $0.28924 | $6,074.04 |
| 30,000 | $0.27586 | $8,275.80 |
| 75,000 | $0.24647 | $18,485.25 |
| 150,000 | $0.22830 | $34,245.00 |
| 300,000 | $0.21314 | $63,942.00 |


