
BZX84J-B2V4,115 | |
---|---|
DigiKey Part Number | 1727-2136-2-ND - Tape & Reel (TR) 1727-2136-1-ND - Cut Tape (CT) 1727-2136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B2V4,115 |
Description | DIODE ZENER 2.4V 550MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.01800 | $10.18 |
100 | $0.46800 | $46.80 |
500 | $0.45982 | $229.91 |
1,000 | $0.44339 | $443.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27096 | $812.88 |
6,000 | $0.26275 | $1,576.50 |
9,000 | $0.23822 | $2,143.98 |