
BZX8450-C5V1VL | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C5V1VLTR-ND - Tape & Reel (TR) 1727-BZX8450-C5V1VLCT-ND - Cut Tape (CT) 1727-BZX8450-C5V1VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C5V1VL |
Description | DIODE ZENER 5.1V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B5V1-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B5V1-QRCT-ND | $1.48000 | Parametric Equivalent |
| BZX84-B5V1-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B5V1-QVLTR-ND | $0.21910 | Parametric Equivalent |
| BZX84-C5V1-QR | Nexperia USA Inc. | 0 | 1727-BZX84-C5V1-QRCT-ND | $1.15000 | Parametric Equivalent |
| BZX84-C5V1-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-C5V1-QVLTR-ND | $0.17191 | Parametric Equivalent |
| BZX8450-C5V1R | Nexperia USA Inc. | 1,590 | 1727-BZX8450-C5V1RCT-ND | $1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.85500 | $8.55 |
| 100 | $0.52540 | $52.54 |
| 500 | $0.38148 | $190.74 |
| 1,000 | $0.33470 | $334.70 |
| 2,000 | $0.29528 | $590.56 |
| 5,000 | $0.25240 | $1,262.00 |

