
BZX58550-C2V2X | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C2V2XTR-ND - Tape & Reel (TR) 1727-BZX58550-C2V2XCT-ND - Cut Tape (CT) 1727-BZX58550-C2V2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C2V2X |
Description | DIODE ZENER 2.2V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 4 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX58550-C2V2-QX | Nexperia USA Inc. | 393 | 1727-BZX58550-C2V2-QXCT-ND | $2.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.38100 | $13.81 |
| 100 | $0.85830 | $85.83 |
| 500 | $0.63158 | $315.79 |
| 1,000 | $0.55808 | $558.08 |

