
BZX8450-C2V0R | |
---|---|
DigiKey Part Number | 1727-BZX8450-C2V0RTR-ND - Tape & Reel (TR) 1727-BZX8450-C2V0RCT-ND - Cut Tape (CT) 1727-BZX8450-C2V0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C2V0R |
Description | DIODE ZENER 2V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.69000 | $6.90 |
100 | $0.31200 | $31.20 |
500 | $0.28738 | $143.69 |
1,000 | $0.26275 | $262.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16422 | $492.66 |
6,000 | $0.15601 | $936.06 |
9,000 | $0.15303 | $1,377.27 |