PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

BZX38450-C3V3F

DigiKey Part Number
1727-BZX38450-C3V3FTR-ND - Tape & Reel (TR)
1727-BZX38450-C3V3FCT-ND - Cut Tape (CT)
1727-BZX38450-C3V3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX38450-C3V3F
Description
DIODE ZENER 3.3V 300MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
7.5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,785
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.01800$10.18
100$0.62900$62.90
500$0.45932$229.66
1,000$0.40406$404.06
2,000$0.35739$714.78
5,000$0.30673$1,533.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27533$2,753.30
20,000$0.24889$4,977.80
30,000$0.23541$7,062.30
50,000$0.22025$11,012.50
70,000$0.21127$14,788.90
100,000$0.20254$20,254.00
250,000$0.18338$45,845.00
Manufacturers Standard Package