
BZX8450-C24R | |
---|---|
DigiKey Part Number | 1727-BZX8450-C24RTR-ND - Tape & Reel (TR) 1727-BZX8450-C24RCT-ND - Cut Tape (CT) 1727-BZX8450-C24RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C24R |
Description | DIODE ZENER 24V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.92800 | $9.28 |
100 | $0.57480 | $57.48 |
500 | $0.41860 | $209.30 |
1,000 | $0.36785 | $367.85 |