
BZX8450-B6V8-QR | |
---|---|
DigiKey Part Number | 1727-BZX8450-B6V8-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8450-B6V8-QR |
Description | DIODE ZENER 6.8V 250MW TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31918 | $957.54 |
6,000 | $0.28488 | $1,709.28 |
9,000 | $0.26738 | $2,406.42 |
15,000 | $0.24768 | $3,715.20 |
21,000 | $0.23600 | $4,956.00 |
30,000 | $0.22465 | $6,739.50 |
75,000 | $0.19971 | $14,978.25 |
150,000 | $0.18430 | $27,645.00 |
300,000 | $0.17134 | $51,402.00 |