
BZX8450-B2V4-QR | |
|---|---|
DigiKey Part Number | 1727-BZX8450-B2V4-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8450-B2V4-QR |
Description | DIODE ZENER 2.4V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B2V4-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B2V4-QRTR-ND | $0.26714 | Parametric Equivalent |
| BZX84B2V4-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B2V4-HE3_A-08TR-ND | $0.52198 | Parametric Equivalent |
| BZX84B2V4-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B2V4-HE3_A-18TR-ND | $0.55030 | Parametric Equivalent |



