
BZX84-C75,215 | |
---|---|
DigiKey Part Number | 1727-6255-2-ND - Tape & Reel (TR) 1727-6255-1-ND - Cut Tape (CT) 1727-6255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C75,215 |
Description | DIODE ZENER 75V 250MW TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C75,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.44500 | $4.45 |
100 | $0.34570 | $34.57 |
500 | $0.26968 | $134.84 |
1,000 | $0.20580 | $205.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15641 | $469.23 |
6,000 | $0.13994 | $839.64 |
9,000 | $0.09055 | $814.95 |