
BZX84-C6V2-QR | |
---|---|
DigiKey Part Number | 1727-BZX84-C6V2-QRTR-ND - Tape & Reel (TR) 1727-BZX84-C6V2-QRCT-ND - Cut Tape (CT) 1727-BZX84-C6V2-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C6V2-QR |
Description | DIODE ZENER 6.2V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.67300 | $6.73 |
100 | $0.43440 | $43.44 |
500 | $0.29774 | $148.87 |
1,000 | $0.25783 | $257.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21726 | $651.78 |
6,000 | $0.18475 | $1,108.50 |
9,000 | $0.14780 | $1,330.20 |
15,000 | $0.13138 | $1,970.70 |
21,000 | $0.11495 | $2,413.95 |
30,000 | $0.10770 | $3,231.00 |