TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C6V2-QR

DigiKey Part Number
1727-BZX84-C6V2-QRTR-ND - Tape & Reel (TR)
1727-BZX84-C6V2-QRCT-ND - Cut Tape (CT)
1727-BZX84-C6V2-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C6V2-QR
Description
DIODE ZENER 6.2V 250MW TO236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,863
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.67500$6.75
100$0.43550$43.55
500$0.29850$149.25
1,000$0.25848$258.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21782$653.46
6,000$0.18522$1,111.32
9,000$0.14818$1,333.62
15,000$0.13171$1,975.65
21,000$0.11525$2,420.25
30,000$0.10797$3,239.10
Manufacturers Standard Package