
BZX84-C51,235 | |
|---|---|
DigiKey Part Number | 1727-BZX84-C51,235TR-ND - Tape & Reel (TR) 1727-BZX84-C51,235CT-ND - Cut Tape (CT) 1727-BZX84-C51,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C51,235 |
Description | DIODE ZENER 51V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 51 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C51,235 Models |
Category | Impedance (Max) (Zzt) 180 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C51LT1G | onsemi | 794 | BZX84C51LT1GOSCT-ND | $0.23000 | Direct |
| BZX84B51-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B51-G3-08-ND | $0.07578 | Similar |
| BZX84B51-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B51-G3-18-ND | $0.08006 | Similar |
| BZX84C51-7-F | Diodes Incorporated | 10 | BZX84C51-FDICT-ND | $0.28000 | Similar |
| BZX84C51-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84C51-G3-08-ND | $0.06822 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.68200 | $6.82 |
| 100 | $0.41770 | $41.77 |
| 500 | $0.30172 | $150.86 |

