
BZX84-C4V3-QVL | |
---|---|
DigiKey Part Number | 1727-BZX84-C4V3-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C4V3-QVL |
Description | DIODE ZENER 4.3V 250MW TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17213 | $1,721.30 |
20,000 | $0.15434 | $3,086.80 |
30,000 | $0.14526 | $4,357.80 |
50,000 | $0.13506 | $6,753.00 |
70,000 | $0.12901 | $9,030.70 |
100,000 | $0.12312 | $12,312.00 |
250,000 | $0.11021 | $27,552.50 |
500,000 | $0.10223 | $51,115.00 |