
MMBZ27VA-TR | |
---|---|
DigiKey Part Number | 1727-MMBZ27VA-TR-ND - Tape & Reel (TR) 1727-MMBZ27VA-TRCT-ND - Cut Tape (CT) 1727-MMBZ27VA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VA-TR |
Description | TVS DIODE 22VWM 41VC TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 5.4A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 41V | |
Current - Peak Pulse (10/1000µs) | 5.4A (8/20µs) | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 22pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.15200 | $11.52 |
100 | $0.50220 | $50.22 |
500 | $0.46100 | $230.50 |
1,000 | $0.33126 | $331.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21403 | $642.09 |
6,000 | $0.18934 | $1,136.04 |
9,000 | $0.16464 | $1,481.76 |