
PESD5V5S1BSFYL | |
---|---|
DigiKey Part Number | 1727-PESD5V5S1BSFYLTR-ND - Tape & Reel (TR) 1727-PESD5V5S1BSFYLCT-ND - Cut Tape (CT) 1727-PESD5V5S1BSFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V5S1BSFYL |
Description | TVS DIODE 5.5VWM 7.7VC DSN06032 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.7V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 7.7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.56000 | $15.60 |
100 | $0.80470 | $80.47 |
500 | $0.67592 | $337.96 |
1,000 | $0.45161 | $451.61 |
2,000 | $0.45066 | $901.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.37820 | $3,403.80 |
18,000 | $0.36211 | $6,517.98 |
27,000 | $0.28669 | $7,740.63 |
63,000 | $0.27543 | $17,352.09 |
90,000 | $0.26449 | $23,804.10 |
225,000 | $0.24047 | $54,105.75 |