Similar
Similar

BZX84-C2V4-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-C2V4-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C2V4-QVL |
Description | DIODE ZENER 2.4V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C2V4 RFG | Taiwan Semiconductor Corporation | 4,696 | 1801-BZX84C2V4RFGCT-ND | $2.06000 | Similar |
| BZX84C2V4-AU_R1_000A1 | Panjit International Inc. | 2,940 | 3757-BZX84C2V4-AU_R1_000A1CT-ND | $0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17191 | $1,719.10 |
| 20,000 | $0.15414 | $3,082.80 |
| 30,000 | $0.14508 | $4,352.40 |
| 50,000 | $0.13488 | $6,744.00 |
| 70,000 | $0.12884 | $9,018.80 |
| 100,000 | $0.12297 | $12,297.00 |



