Direct
Similar

BZX84-C24-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-C24-QRTR-ND - Tape & Reel (TR) 1727-BZX84-C24-QRCT-ND - Cut Tape (CT) 1727-BZX84-C24-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C24-QR |
Description | DIODE ZENER 24.2V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24.2 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 16.94 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZBZX84C24LT1G | onsemi | 9,004 | SZBZX84C24LT1GOSCT-ND | $1.40000 | Direct |
| BZX84C24 RFG | Taiwan Semiconductor Corporation | 5,785 | 1801-BZX84C24RFGCT-ND | $2.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.71500 | $7.15 |
| 100 | $0.44150 | $44.15 |
| 500 | $0.31866 | $159.33 |
| 1,000 | $0.27887 | $278.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22787 | $683.61 |
| 6,000 | $0.20206 | $1,212.36 |
| 9,000 | $0.18888 | $1,699.92 |
| 15,000 | $0.17404 | $2,610.60 |
| 21,000 | $0.16524 | $3,470.04 |
| 30,000 | $0.15669 | $4,700.70 |





