


2PA1576S-QX | |
---|---|
DigiKey Part Number | 1727-2PA1576S-QXTR-ND - Tape & Reel (TR) 1727-2PA1576S-QXCT-ND - Cut Tape (CT) 1727-2PA1576S-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PA1576S-QX |
Description | TRANS PNP 50V 0.15A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.93600 | $9.36 |
100 | $0.57810 | $57.81 |
500 | $0.42074 | $210.37 |
1,000 | $0.36966 | $369.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30452 | $913.56 |
6,000 | $0.27161 | $1,629.66 |
9,000 | $0.25481 | $2,293.29 |
15,000 | $0.23590 | $3,538.50 |
21,000 | $0.22469 | $4,718.49 |
30,000 | $0.21379 | $6,413.70 |
75,000 | $0.18985 | $14,238.75 |
150,000 | $0.17505 | $26,257.50 |
300,000 | $0.16261 | $48,783.00 |