Similar
Similar

BZX84-C13-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-C13-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C13-QR |
Description | DIODE ZENER 13V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C13 RFG | Taiwan Semiconductor Corporation | 0 | 1801-BZX84C13RFGCT-ND | $2.06000 | Similar |
| BZX84C13-AQ | Diotec Semiconductor | 0 | 4878-BZX84C13-AQTR-ND | $0.27830 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21099 | $632.97 |
| 6,000 | $0.18709 | $1,122.54 |
| 9,000 | $0.17489 | $1,574.01 |
| 15,000 | $0.16115 | $2,417.25 |
| 21,000 | $0.15300 | $3,213.00 |
| 30,000 | $0.14508 | $4,352.40 |



