
BZX84-C13,235 | |
---|---|
DigiKey Part Number | 1727-BZX84-C13,235TR-ND - Tape & Reel (TR) 1727-BZX84-C13,235CT-ND - Cut Tape (CT) 1727-BZX84-C13,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C13,235 |
Description | DIODE ZENER 13V 250MW TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C13,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.62400 | $6.24 |
100 | $0.27920 | $27.92 |
500 | $0.25454 | $127.27 |
1,000 | $0.18064 | $180.64 |
2,000 | $0.16422 | $328.44 |
5,000 | $0.14780 | $739.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08519 | $851.90 |