TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C11-QVL

DigiKey Part Number
1727-BZX84-C11-QVLTR-ND - Tape & Reel (TR)
1727-BZX84-C11-QVLCT-ND - Cut Tape (CT)
1727-BZX84-C11-QVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C11-QVL
Description
DIODE ZENER 11V 250MW TO236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.67300$6.73
100$0.43440$43.44
500$0.29774$148.87
1,000$0.22991$229.91
2,000$0.21349$426.98
5,000$0.19312$965.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14780$1,478.00
20,000$0.14489$2,897.80
30,000$0.14484$4,345.20
50,000$0.12868$6,434.00
100,000$0.12281$12,281.00
250,000$0.10993$27,482.50
500,000$0.10197$50,985.00
Manufacturers Standard Package