
BZX84-C11-QVL | |
---|---|
DigiKey Part Number | 1727-BZX84-C11-QVLTR-ND - Tape & Reel (TR) 1727-BZX84-C11-QVLCT-ND - Cut Tape (CT) 1727-BZX84-C11-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C11-QVL |
Description | DIODE ZENER 11V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.67300 | $6.73 |
100 | $0.43440 | $43.44 |
500 | $0.29774 | $148.87 |
1,000 | $0.22991 | $229.91 |
2,000 | $0.21349 | $426.98 |
5,000 | $0.19312 | $965.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14780 | $1,478.00 |
20,000 | $0.14489 | $2,897.80 |
30,000 | $0.14484 | $4,345.20 |
50,000 | $0.12868 | $6,434.00 |
100,000 | $0.12281 | $12,281.00 |
250,000 | $0.10993 | $27,482.50 |
500,000 | $0.10197 | $50,985.00 |