
BZX84-B62-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-B62-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-B62-QR |
Description | DIODE ZENER 62V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 43.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 215 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26714 | $801.42 |
| 6,000 | $0.23775 | $1,426.50 |
| 9,000 | $0.22275 | $2,004.75 |
| 15,000 | $0.20587 | $3,088.05 |
| 21,000 | $0.19586 | $4,113.06 |
| 30,000 | $0.18613 | $5,583.90 |

