Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Parametric Equivalent

BZX84-B4V3,235 | |
|---|---|
DigiKey Part Number | 1727-8503-2-ND - Tape & Reel (TR) 1727-8503-1-ND - Cut Tape (CT) 1727-8503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B4V3,235 |
Description | DIODE ZENER 4.3V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B4V3,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.71800 | $7.18 |
| 100 | $0.43890 | $43.89 |
| 500 | $0.31770 | $158.85 |
| 1,000 | $0.27829 | $278.29 |
| 2,000 | $0.24488 | $489.76 |
| 5,000 | $0.20856 | $1,042.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18603 | $1,860.30 |
| 20,000 | $0.16705 | $3,341.00 |
| 30,000 | $0.15737 | $4,721.10 |
| 50,000 | $0.14648 | $7,324.00 |
| 70,000 | $0.14003 | $9,802.10 |
| 100,000 | $0.13375 | $13,375.00 |
| 250,000 | $0.11998 | $29,995.00 |
| 500,000 | $0.11146 | $55,730.00 |





